Technical Document
Specifications
Brand
OmronManufacturer Series
CP1E
Number of Inputs
24
Output Type
Relay
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
16 (Relay)
Voltage Category
85 → 264 V ac
Network Type
USB
Dimensions
150 x 110 x 85 mm
Communication Port Type
RS232C, USB 2.0
Program Capacity
32 kB
Depth
85mm
Length
150mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Memory
32 (Program Memory) kB, 8000 (Data Memory) Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Country of Origin
China
Product details
CP1E-E and CPE-N CPU
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.
Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions
Omron CP1E CPU and Accessories
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.
AED 2,642.17
AED 2,642.17 Each (ex VAT)
AED 2,774.28
AED 2,774.28 Each (inc. VAT)
1
AED 2,642.17
AED 2,642.17 Each (ex VAT)
AED 2,774.28
AED 2,774.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronManufacturer Series
CP1E
Number of Inputs
24
Output Type
Relay
For Use With
CP1E Series
Input Type
Pulse
Number of Outputs
16 (Relay)
Voltage Category
85 → 264 V ac
Network Type
USB
Dimensions
150 x 110 x 85 mm
Communication Port Type
RS232C, USB 2.0
Program Capacity
32 kB
Depth
85mm
Length
150mm
Width
110mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Number of Communication Ports
2
Output Current
2 A
Maximum Operating Temperature
+55°C
Memory
32 (Program Memory) kB, 8000 (Data Memory) Words
Programming Interface
Computer
Minimum Operating Temperature
0°C
Battery Backup
Yes
Country of Origin
China
Product details
CP1E-E and CPE-N CPU
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.The N and NA-types Application CPU Units support Programmable Terminal connection, position control, and inverter connection.,CP1E-E : low-cost, ladder-only programming, ideal for simple, standalone applications.,CP1E-N : built-in RS232 comms with further expansion possible, large memory, high-speed pulse I/O functionality.,Expansions modules from the CP1L are compatible with the CP1E-E and CPE-N CPU.
Programming, setting, and monitoring with CX-Programmer
Easy connection with computers using commercially available USB cables
With E30/40, N30/40/60 or NA20 CPU Units, Add I/O by Connecting Expansion I/O Units
With E30/40, N30/40/60 or NA20 CPU Units, Add Analog I/O or Temperature Inputs by Connecting Expansion Units
Quick-response inputs
Input interrupts
Complete High-speed Counter Functionality
Versatile pulse control for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
PWM Outputs for Transistor Output for N14/20/30/40/60 or NA20 CPU Units
Built-in RS-232C Port for N/NA-type CPU Units
Mounting Serial Option Boards to N30/40/60 or NA20 CPU Units
Built-in analog I/O, two inputs and one output, for NA-type CPU Units
For N/NA-type CP1E CPU Units: Mount a Battery to an N/NA-type CPU Unit if the data in certain areas must be backed up for power interruptions
Omron CP1E CPU and Accessories
The E-type Basic CPU Units provide cost performance and easy application with only basic functionality.