Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CP1H Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

RS Stock No.: 262-8785Brand: OmronManufacturers Part No.: CP1HXA40DRADistrelec Article No.: 30229005
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1H

Number of Inputs

24

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

USB

Programming Interface

Computer

Number of Analogue Inputs

4

Distrelec Product Id

30229005

Country of Origin

China

Stock information temporarily unavailable.

AED 9,928.17

AED 9,928.17 Each (ex VAT)

AED 10,424.58

AED 10,424.58 Each (inc. VAT)

Omron CP1H Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input

AED 9,928.17

AED 9,928.17 Each (ex VAT)

AED 10,424.58

AED 10,424.58 Each (inc. VAT)

Omron CP1H Series PLC CPU for Use with CP1E Series, Relay Output, 24-Input, Pulse Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1H

Number of Inputs

24

Output Type

Relay

For Use With

CP1E Series

Input Type

Pulse

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

USB

Programming Interface

Computer

Number of Analogue Inputs

4

Distrelec Product Id

30229005

Country of Origin

China