Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, 100 → 240 V Supply, Relay Output, 24 (DC)-Input, DC

RS Stock No.: 401-428Brand: OmronManufacturers Part No.: CP1L-M40DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Supply Voltage

100 → 240 V

Input Type

DC

Number of Digital Inputs

24

Voltage Category

85 → 264 V ac

Number of Outputs

16 (Relay)

Network Type

USB

Number of Digital Outputs

16

Minimum Operating Temperature

0°C

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 1.1

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Width

110mm

Output Current

2 A

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

10000 Steps

Length

150mm

Number of Analogue Outputs

25

Number of Analogue Inputs

25

Mounting Type

DIN Rail

Depth

85mm

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 3,924.90

AED 3,924.90 Each (ex VAT)

AED 4,121.14

AED 4,121.14 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, 100 → 240 V Supply, Relay Output, 24 (DC)-Input, DC

AED 3,924.90

AED 3,924.90 Each (ex VAT)

AED 4,121.14

AED 4,121.14 Each (inc. VAT)

Omron CP1L Series PLC CPU for Use with SYSMAC CP1L Series, 100 → 240 V Supply, Relay Output, 24 (DC)-Input, DC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP1L

Number of Inputs

24 (DC)

Output Type

Relay

For Use With

SYSMAC CP1L Series

Supply Voltage

100 → 240 V

Input Type

DC

Number of Digital Inputs

24

Voltage Category

85 → 264 V ac

Number of Outputs

16 (Relay)

Network Type

USB

Number of Digital Outputs

16

Minimum Operating Temperature

0°C

Dimensions

150 x 110 x 85 mm

Communication Port Type

USB 1.1

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Maximum Operating Temperature

+55°C

Width

110mm

Output Current

2 A

Memory

10000 (Program Memory) Steps, 32000 (Data Memory) Words

Programming Interface

Computer

Battery Backup

Yes

Program Capacity

10000 Steps

Length

150mm

Number of Analogue Outputs

25

Number of Analogue Inputs

25

Mounting Type

DIN Rail

Depth

85mm

Product details

CP1L CPU

Compatible with all other devices in the Omron PLC line-up
Uses identical software as other Omron controllers
4 high-speed encoder inputs and 2 high-speed pulse outputs
AC or DC supply
Instruction set compatible with CP1H-, CJ1- and CS1 series PLC's
CP1L-EM / CP1L-EL has a standard-feature Ethernet port
CP1L-M / CP1L-L has a standard-feature peripheral USB port
Optional RS232C and RS-422A/485 serial ports
Scaleable with a wide range of I/O units (maximum up to 160 I/O points)
Motion functionality

Omron CP1L CPU's, Expansion Modules and Accessories

Omron's CP1L series offers the compactness of a micro-PLC with the capability of a modular PLC. The range is not only compact, it is scaleable too, and has a faster processing speed than other controllers.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more