Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 12-Input, PNP/NPN Input

RS Stock No.: 196-3745Brand: OmronManufacturers Part No.: CP2E-E20DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

12

Output Type

Relay

For Use With

CP2E Series

Input Type

PNP/NPN

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

8

Interface

RS-485

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Number of Communication Ports

2

Maximum Operating Temperature

+60°C

Memory

4 kStep Program memory

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Dimensions

86 x 80 x 110 mm

Communication Port Type

RS-232C, USB

Display Included

Yes

Program Capacity

8 K

Depth

80mm

Length

86mm

Width

86mm

Number of Analogue Outputs

0

Number of Analogue Inputs

0

Country of Origin

China

Stock information temporarily unavailable.

AED 1,455.18

AED 1,455.18 Each (ex VAT)

AED 1,527.94

AED 1,527.94 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 12-Input, PNP/NPN Input

AED 1,455.18

AED 1,455.18 Each (ex VAT)

AED 1,527.94

AED 1,527.94 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 12-Input, PNP/NPN Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

12

Output Type

Relay

For Use With

CP2E Series

Input Type

PNP/NPN

Number of Digital Inputs

12

Number of Outputs

8

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

8

Interface

RS-485

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Number of Communication Ports

2

Maximum Operating Temperature

+60°C

Memory

4 kStep Program memory

Minimum Operating Temperature

-20°C

Battery Backup

Yes

Dimensions

86 x 80 x 110 mm

Communication Port Type

RS-232C, USB

Display Included

Yes

Program Capacity

8 K

Depth

80mm

Length

86mm

Width

86mm

Number of Analogue Outputs

0

Number of Analogue Inputs

0

Country of Origin

China