Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron CP2E Series PLC CPU for Use with CP2E Series, 220 V Supply, Relay Output, 24-Input, Digital Input

RS Stock No.: 196-3726Brand: OmronManufacturers Part No.: CP2E-N40DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

24

Output Type

Relay

For Use With

CP2E Series

Supply Voltage

220 V

Input Type

Digital

Number of Digital Inputs

24

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

16

Interface

RS-485

Memory

20000 Steps

Minimum Operating Temperature

-20°C

Dimensions

150 x 80 x 110 mm

Battery Backup

Yes

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Communication Port Type

Ethernet

Display Included

Yes

Length

150mm

Program Capacity

8 kB

Depth

110mm

Maximum Operating Temperature

+60°C

Country of Origin

China

Stock information temporarily unavailable.

AED 3,508.68

AED 3,508.68 Each (ex VAT)

AED 3,684.11

AED 3,684.11 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, 220 V Supply, Relay Output, 24-Input, Digital Input

AED 3,508.68

AED 3,508.68 Each (ex VAT)

AED 3,684.11

AED 3,684.11 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, 220 V Supply, Relay Output, 24-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

24

Output Type

Relay

For Use With

CP2E Series

Supply Voltage

220 V

Input Type

Digital

Number of Digital Inputs

24

Number of Outputs

16

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

16

Interface

RS-485

Memory

20000 Steps

Minimum Operating Temperature

-20°C

Dimensions

150 x 80 x 110 mm

Battery Backup

Yes

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Communication Port Type

Ethernet

Display Included

Yes

Length

150mm

Program Capacity

8 kB

Depth

110mm

Maximum Operating Temperature

+60°C

Country of Origin

China