Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 18-Input, Digital Input

RS Stock No.: 196-3735Brand: OmronManufacturers Part No.: CP2E-S30DR-A
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

18

Output Type

Relay

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

18

Number of Outputs

12

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

12

Interface

RS-485

Dimensions

130 x 80 x 110 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Length

130mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Communication Port Type

RS-232, RS-485, USB

Display Included

Yes

Program Capacity

10 kB

Depth

110mm

Country of Origin

China

Stock information temporarily unavailable.

AED 2,290.10

AED 2,290.10 Each (ex VAT)

AED 2,404.61

AED 2,404.61 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 18-Input, Digital Input

AED 2,290.10

AED 2,290.10 Each (ex VAT)

AED 2,404.61

AED 2,404.61 Each (inc. VAT)

Omron CP2E Series PLC CPU for Use with CP2E Series, Relay Output, 18-Input, Digital Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CP2E

Number of Inputs

18

Output Type

Relay

For Use With

CP2E Series

Input Type

Digital

Number of Digital Inputs

18

Number of Outputs

12

Voltage Category

100 → 240 V ac

Network Type

Ethernet

Number of Digital Outputs

12

Interface

RS-485

Dimensions

130 x 80 x 110 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-20°C

Length

130mm

Width

80mm

Mounting Type

Panel Mount

Programming Language Used

Ladder Diagram

Battery Backup

Yes

Number of Communication Ports

3

Communication Port Type

RS-232, RS-485, USB

Display Included

Yes

Program Capacity

10 kB

Depth

110mm

Country of Origin

China