Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron CPM1A Series PLC CPU for Use with CPM2A Series, Relay Output, 12 (DC)-Input, DC Input

RS Stock No.: 372-8925Brand: OmronManufacturers Part No.: CPM2A-20 CDR-D
brand-logo

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

12 (DC)

Output Type

Relay

For Use With

CPM2A Series

Input Type

DC

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Network Type

DeviceNet

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

10 (Minimum) mA, 2 (Maximum) A

Length

90mm

Width

130mm

Maximum Operating Temperature

+55°C

Memory

2048 (Read/Write Memory) Words, 456 (Read Only Memory) Words, 56 (PC Setup Memory) Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

90 x 130 x 55 mm

Communication Port Type

RS232C

Display Included

Yes

Depth

55mm

Stock information temporarily unavailable.

P.O.A.

Omron CPM1A Series PLC CPU for Use with CPM2A Series, Relay Output, 12 (DC)-Input, DC Input

P.O.A.

Omron CPM1A Series PLC CPU for Use with CPM2A Series, Relay Output, 12 (DC)-Input, DC Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Manufacturer Series

CPM1A

Number of Inputs

12 (DC)

Output Type

Relay

For Use With

CPM2A Series

Input Type

DC

Number of Outputs

8 (Relay)

Voltage Category

24 V dc

Network Type

DeviceNet

Mounting Type

Panel Mount

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Output Current

10 (Minimum) mA, 2 (Maximum) A

Length

90mm

Width

130mm

Maximum Operating Temperature

+55°C

Memory

2048 (Read/Write Memory) Words, 456 (Read Only Memory) Words, 56 (PC Setup Memory) Words

Programming Interface

Computer

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

90 x 130 x 55 mm

Communication Port Type

RS232C

Display Included

Yes

Depth

55mm