Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Door Micro Switch, Plunger, SPDT 16 A @ 250 V ac IP40, -25 → +85°C

RS Stock No.: 616-0164Brand: OmronManufacturers Part No.: D2D-1000Distrelec Article No.: 30401148
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Screw

IP Rating

IP40

Contact Material

Silver

Mechanical Life

10000000Operations

Operating Force

5.88 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Release Force

2.94N

Country of Origin

China

Product details

Door Interlock Switches with Failsafe Mechanism

Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.

RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation

Approvals

UL, CSA, VDE, TUV

Stock information temporarily unavailable.

AED 54.08

AED 54.08 Each (ex VAT)

AED 56.78

AED 56.78 Each (inc. VAT)

Omron Door Micro Switch, Plunger, SPDT 16 A @ 250 V ac IP40, -25 → +85°C

AED 54.08

AED 54.08 Each (ex VAT)

AED 56.78

AED 56.78 Each (inc. VAT)

Omron Door Micro Switch, Plunger, SPDT 16 A @ 250 V ac IP40, -25 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14AED 54.08
15 - 49AED 51.92
50 - 99AED 41.53
100+AED 38.17

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Screw

IP Rating

IP40

Contact Material

Silver

Mechanical Life

10000000Operations

Operating Force

5.88 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Operating Temperature Range

-25 → +85°C

Release Force

2.94N

Country of Origin

China

Product details

Door Interlock Switches with Failsafe Mechanism

Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.

RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation

Approvals

UL, CSA, VDE, TUV