Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Door Micro Switch, Plunger, SPST 16 A @ 250 V ac, -25 → +85°C

RS Stock No.: 682-0718Brand: OmronManufacturers Part No.: D2D-1001
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

Mechanical Life

1000000Operations

Operating Force

5.88 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

13mm

Operating Temperature Range

-25 → +85°C

Country of Origin

China

Product details

Door Interlock Switches with Failsafe Mechanism

Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.

RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation

Approvals

UL, CSA, VDE, TUV

Stock information temporarily unavailable.

AED 45.53

AED 45.53 Each (ex VAT)

AED 47.81

AED 47.81 Each (inc. VAT)

Omron Door Micro Switch, Plunger, SPST 16 A @ 250 V ac, -25 → +85°C

AED 45.53

AED 45.53 Each (ex VAT)

AED 47.81

AED 47.81 Each (inc. VAT)

Omron Door Micro Switch, Plunger, SPST 16 A @ 250 V ac, -25 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

Mechanical Life

1000000Operations

Operating Force

5.88 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

13mm

Operating Temperature Range

-25 → +85°C

Country of Origin

China

Product details

Door Interlock Switches with Failsafe Mechanism

Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.

RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation

Approvals

UL, CSA, VDE, TUV