Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Door Micro Switch, Plunger, SPST 16 A @ 250 V ac, -25 → +85°C

RS Stock No.: 686-7650Brand: OmronManufacturers Part No.: D2D-1102
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

Mechanical Life

1000000Operations

Operating Force

2.94 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

13mm

Operating Temperature Range

-25 → +85°C

Country of Origin

China

Product details

Door Interlock Switches with Failsafe Mechanism

Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.

RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation

Approvals

UL, CSA, VDE, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 168.52

AED 33.705 Each (In a Bag of 5) (ex VAT)

AED 176.95

AED 35.39 Each (In a Bag of 5) (inc. VAT)

Omron Door Micro Switch, Plunger, SPST 16 A @ 250 V ac, -25 → +85°C
Select packaging type

AED 168.52

AED 33.705 Each (In a Bag of 5) (ex VAT)

AED 176.95

AED 35.39 Each (In a Bag of 5) (inc. VAT)

Omron Door Micro Switch, Plunger, SPST 16 A @ 250 V ac, -25 → +85°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPST

Contact Current Rating

16 A @ 250 V ac

Terminal Type

Tab

Mechanical Life

1000000Operations

Operating Force

2.94 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Depth

13mm

Operating Temperature Range

-25 → +85°C

Country of Origin

China

Product details

Door Interlock Switches with Failsafe Mechanism

Door interlock switch with fail safe mechanisms with double return spring and direct positive contact opening features.

RoHS compliant
3mm contact gap (Standard Models)
1mm contact gap (Pull On Lock Models)
Conforms to class II of VDE Insulation

Approvals

UL, CSA, VDE, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more