Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.74 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
AED 19.95
AED 3.99 Each (In a Pack of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Pack of 5) (inc. VAT)
5
AED 19.95
AED 3.99 Each (In a Pack of 5) (ex VAT)
AED 20.95
AED 4.19 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 5 - 245 | AED 3.99 | AED 19.95 |
| 250 - 745 | AED 2.73 | AED 13.65 |
| 750+ | AED 2.678 | AED 13.39 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.74 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA


