Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 682-1493Brand: OmronManufacturers Part No.: D2F-01F-T
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.74 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in
Stock information temporarily unavailable.

AED 26.78

AED 5.356 Each (In a Pack of 5) (ex VAT)

AED 28.12

AED 5.624 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40

AED 26.78

AED 5.356 Each (In a Pack of 5) (ex VAT)

AED 28.12

AED 5.624 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, PCB Terminal, 100 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 5.356AED 26.78
250 - 745AED 3.554AED 17.77
750+AED 3.244AED 16.22
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

PCB

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.74 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in