Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
AED 84.52
AED 16.905 Each (In a Pack of 5) (ex VAT)
AED 88.75
AED 17.75 Each (In a Pack of 5) (inc. VAT)
5
AED 84.52
AED 16.905 Each (In a Pack of 5) (ex VAT)
AED 88.75
AED 17.75 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 16.905 | AED 84.52 |
250 - 745 | AED 10.658 | AED 53.29 |
750 - 1245 | AED 10.08 | AED 50.40 |
1250 - 2495 | AED 9.398 | AED 46.99 |
2500+ | AED 8.82 | AED 44.10 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Solder
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.25 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.02N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA