Omron Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40

RS Stock No.: 233-4116Brand: OmronManufacturers Part No.: D2F-01FL JPN
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Through Hole

Contact Current Rating

100 mA

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

AED 3,412.50

AED 3.412 Each (In a Bag of 1000) (ex VAT)

AED 3,583.12

AED 3.583 Each (In a Bag of 1000) (inc. VAT)

Omron Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40

AED 3,412.50

AED 3.412 Each (In a Bag of 1000) (ex VAT)

AED 3,583.12

AED 3.583 Each (In a Bag of 1000) (inc. VAT)

Omron Hinge Lever Subminiature Micro Switch, Through Hole Terminal, 100 mA, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
1000 - 1000AED 3.412AED 3,412.50
2000+AED 3.15AED 3,150.00

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Through Hole

Contact Current Rating

100 mA

Contact Configuration

SPDT

IP Rating

IP40

Country of Origin

Japan