Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.78 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA
AED 59.32
AED 11.865 Each (In a Pack of 5) (ex VAT)
AED 62.29
AED 12.458 Each (In a Pack of 5) (inc. VAT)
5
AED 59.32
AED 11.865 Each (In a Pack of 5) (ex VAT)
AED 62.29
AED 12.458 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 11.865 | AED 59.32 |
250 - 745 | AED 8.662 | AED 43.31 |
750+ | AED 8.085 | AED 40.42 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
PCB
Contact Current Rating
100 mA @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
0.78 N
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+65°C
Contact Material
Gold Alloy
Mechanical Life
1000000Operations
Release Force
0.05N
Operating Temperature Range
-25 → +65°C
Country of Origin
Japan
Product details
Ultra Sub-Miniature Micro-switch
Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.
RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action
Approvals: UL & CSA