Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

RS Stock No.: 613-0028Brand: OmronManufacturers Part No.: D2F-L-ADistrelec Article No.: 30171097
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

D2F Series Ultra-Subminiature Microswitches

Subminiature microswitches for PCB mounting.
Incorporate a mechanism made with two highly precise split springs to ensure long service life (1,000,000 operations).
Insertion moulded terminals prevent flux penetration during soldering.
Ideal for use in household appliances, office machines, telecommunications and audio equipment, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 15.38

AED 15.38 Each (ex VAT)

AED 16.15

AED 16.15 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

AED 15.38

AED 15.38 Each (ex VAT)

AED 16.15

AED 16.15 Each (inc. VAT)

Omron Hinge Lever Micro Switch, Right Angle PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 15.38
10 - 49AED 14.12
50 - 99AED 12.23
100 - 249AED 11.66
250+AED 10.97

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Right Angle PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

D2F Series Ultra-Subminiature Microswitches

Subminiature microswitches for PCB mounting.
Incorporate a mechanism made with two highly precise split springs to ensure long service life (1,000,000 operations).
Insertion moulded terminals prevent flux penetration during soldering.
Ideal for use in household appliances, office machines, telecommunications and audio equipment, etc.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more