Omron Hinge Lever Micro Switch, Solder Terminal, 3 A @ 125 V ac, SPDT, IP40

RS Stock No.: 682-1547Brand: OmronManufacturers Part No.: D2F-L-D
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in
Stock information temporarily unavailable.

AED 27.30

AED 5.46 Each (In a Pack of 5) (ex VAT)

AED 28.66

AED 5.733 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, Solder Terminal, 3 A @ 125 V ac, SPDT, IP40

AED 27.30

AED 5.46 Each (In a Pack of 5) (ex VAT)

AED 28.66

AED 5.733 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, Solder Terminal, 3 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245AED 5.46AED 27.30
250 - 745AED 3.728AED 18.64
750+AED 3.518AED 17.59
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

Solder

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in