Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Hinge Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

RS Stock No.: 682-1550Brand: OmronManufacturers Part No.: D2F-L-T
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in
Stock information temporarily unavailable.

AED 22.66

AED 4.532 Each (In a Pack of 5) (ex VAT)

AED 23.79

AED 4.759 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

AED 22.66

AED 4.532 Each (In a Pack of 5) (ex VAT)

AED 23.79

AED 4.759 Each (In a Pack of 5) (inc. VAT)

Omron Hinge Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Hinge Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

You may be interested in