Omron Roller Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

RS Stock No.: 616-0120Brand: OmronManufacturers Part No.: D2F-L2Distrelec Article No.: 13587334
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 72.71

AED 14.542 Each (In a Pack of 5) (ex VAT)

AED 76.35

AED 15.269 Each (In a Pack of 5) (inc. VAT)

Omron Roller Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

AED 72.71

AED 14.542 Each (In a Pack of 5) (ex VAT)

AED 76.35

AED 15.269 Each (In a Pack of 5) (inc. VAT)

Omron Roller Lever Micro Switch, PCB Terminal, 3 A @ 125 V ac, SPDT, IP40

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 245AED 14.542AED 72.71
250 - 745AED 13.388AED 66.94
750 - 1245AED 12.862AED 64.31
1250+AED 12.548AED 62.74

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

PCB

Contact Current Rating

3 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.78 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+65°C

Contact Material

Silver Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-25 → +65°C

Country of Origin

Japan

Product details

Ultra Sub-Miniature Micro-switch

Snap action sub-miniature microswitch ideal for home appliances, audio equipment and communications equipment.

RoHS compliant
Contact rating: 3A @125Vac with silver contacts and 0.1A @ 30Vdc with gold contacts
SPDT contact configuration
Snap action

Approvals: UL & CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more