Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Pin Plunger Microswitch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

RS Stock No.: 682-1872Brand: OmronManufacturers Part No.: D2HW-C202M
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

Product details

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron Pin Plunger Microswitch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67

P.O.A.

Omron Pin Plunger Microswitch, Pre-wired Terminal, 2 A @ 12 V dc, SPST, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Pre-wired

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPST

IP Rating

IP67

Operating Force

0.75 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.1N

Operating Temperature Range

-40 → +85°C

Product details

Ultra Subminiature Sealed Microswitch ,(D2HW Screw Mount)

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more