Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Lever Microswitch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40

RS Stock No.: 616-0344Brand: OmronManufacturers Part No.: D2MQ-1L-TR
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Mechanical Life

30000Operations

Release Force

0.08N

Operating Temperature Range

-15 → +70°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron Lever Microswitch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40

P.O.A.

Omron Lever Microswitch, Through Hole Terminal, 500 mA @ 30 V dc, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Lever

Terminal Type

Through Hole

Contact Current Rating

500 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

0.59 N

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+70°C

Contact Material

Silver Plated

Mechanical Life

30000Operations

Release Force

0.08N

Operating Temperature Range

-15 → +70°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more