Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 682-2061Brand: OmronManufacturers Part No.: D2SW-01L2MDistrelec Article No.: 11083996
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

11083996

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Stock information temporarily unavailable.

AED 32.60

AED 32.60 Each (ex VAT)

AED 34.23

AED 34.23 Each (inc. VAT)

Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

AED 32.60

AED 32.60 Each (ex VAT)

AED 34.23

AED 34.23 Each (inc. VAT)

Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 49AED 32.60
50 - 149AED 30.19
150+AED 25.25

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

5000000Operations

Release Force

0.06N

Operating Temperature Range

-40 → +85°C

Distrelec Product Id

11083996

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C