Technical Document
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
3 A @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.59 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
5000000Operations
Release Force
0.06N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C
AED 56.44
AED 56.44 Each (ex VAT)
AED 59.26
AED 59.26 Each (inc. VAT)
1
AED 56.44
AED 56.44 Each (ex VAT)
AED 59.26
AED 59.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 49 | AED 56.44 |
50 - 149 | AED 41.68 |
150 - 249 | AED 36.02 |
250 - 499 | AED 34.07 |
500+ | AED 32.92 |
Technical Document
Specifications
Brand
OmronActuator Type
Simulated Roller Lever
Terminal Type
Pre-wired
Contact Current Rating
3 A @ 30 V dc
Contact Configuration
SPDT
IP Rating
IP67
Operating Force
0.59 N
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Silver
Mechanical Life
5000000Operations
Release Force
0.06N
Operating Temperature Range
-40 → +85°C
Country of Origin
Japan
Product details
Sealed Miniature Microswitches
High quality sealed miniature microswitch in industry standard V4 housing
Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C