Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

RS Stock No.: 682-2193Brand: OmronManufacturers Part No.: D2SW-P01L2M
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 390.86

AED 78.172 Each (In a Pack of 5) (ex VAT)

AED 410.40

AED 82.081 Each (In a Pack of 5) (inc. VAT)

Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67

AED 390.86

AED 78.172 Each (In a Pack of 5) (ex VAT)

AED 410.40

AED 82.081 Each (In a Pack of 5) (inc. VAT)

Omron Roller Lever Micro Switch, Pre-wired Terminal, 100 mA @ 30 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 245AED 78.172AED 390.86
250 - 745AED 46.252AED 231.26
750 - 1245AED 43.942AED 219.71
1250+AED 41.738AED 208.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Terminal Type

Pre-wired

Contact Current Rating

100 mA @ 30 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.6 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.05N

Operating Temperature Range

-20 → +70°C

Country of Origin

China

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more