Omron Microswitch Terminal Cover for use with D2SW Series

RS Stock No.: 682-0730Brand: OmronManufacturers Part No.: D2SW TERMINAL COVER
brand-logo
View all in Micro Switch Caps & Covers

Technical Document

Specifications

Brand

Omron

Accessory Type

Terminal Cover

For Use With

D2SW Series

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C

Stock information temporarily unavailable.

AED 17.06

AED 3.412 Each (In a Pack of 5) (ex VAT)

AED 17.91

AED 3.583 Each (In a Pack of 5) (inc. VAT)

Omron Microswitch Terminal Cover for use with D2SW Series

AED 17.06

AED 3.412 Each (In a Pack of 5) (ex VAT)

AED 17.91

AED 3.583 Each (In a Pack of 5) (inc. VAT)

Omron Microswitch Terminal Cover for use with D2SW Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Accessory Type

Terminal Cover

For Use With

D2SW Series

Country of Origin

Japan

Product details

Sealed Miniature Microswitches

High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed
IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )
RoHS compliant
Contact rating: 3A@30Vdc/125Vac, 2A@250Vac
Contact configuration: SPDT
Operating temperature range: -40 to +80°C