Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Long Hinge Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

RS Stock No.: 682-2308Brand: OmronManufacturers Part No.: D2VW-5L1B-1M
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Omron Long Hinge Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67

P.O.A.

Omron Long Hinge Lever Microswitch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Release Force

0.05N

Operating Temperature Range

-40 → +85°C

Country of Origin

China

Product details

Omron Subminiature Sealed (5 A)

Sealed V3 style microswitch conforming to EN61058-1

Sealed to IEC IP50 (solder terminal type)
Sealed to IEC IP67 (wire lead type)
RoHS compliant
Switches up to 5A @ 250Vac
Contact configuration: SPDT

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more