Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated

RS Stock No.: 682-2326Brand: OmronManufacturers Part No.: D3C-2210
brand-logo
View all in Detector Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPDT

Mounting Type

Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

Subminiature Detection Switch

Long-stroke ultra subminiature microswitches.
These microswitches are very compact: (8mm x 6mm x 4.2mm).
Ideal for use in compact household appliances, office machines, telecommunications and audio equipment, etc.

Detector Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 33.08

AED 6.615 Each (In a Pack of 5) (ex VAT)

AED 34.73

AED 6.946 Each (In a Pack of 5) (inc. VAT)

Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated
Select packaging type

AED 33.08

AED 6.615 Each (In a Pack of 5) (ex VAT)

AED 34.73

AED 6.946 Each (In a Pack of 5) (inc. VAT)

Omron Micro Switch, SPDT, 100 mA @ 30 V dc, Silver Plated

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 120AED 6.615AED 33.08
125 - 495AED 3.885AED 19.42
500+AED 3.728AED 18.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Contact Configuration

SPDT

Mounting Type

Through Hole

Actuator Type

Lever

Contact Current Rating

100 mA @ 30 V dc

Contact Material

Silver Plated

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Japan

Product details

Subminiature Detection Switch

Long-stroke ultra subminiature microswitches.
These microswitches are very compact: (8mm x 6mm x 4.2mm).
Ideal for use in compact household appliances, office machines, telecommunications and audio equipment, etc.

Detector Switches

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more