Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Door Micro Switch, Plunger, SPDT 500 mA V ac @ 250 IP40, -30 → +60°C

RS Stock No.: 682-0759Brand: OmronManufacturers Part No.: D3D-111
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

500 mA V ac @ 250

Terminal Type

Through Hole

IP Rating

IP40

Contact Material

Gold Alloy

Mechanical Life

300000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Country of Origin

Indonesia

Product details

Miniature Door Interlock Switch

Miniature door switch is capable of switching both micro loads and power loads.

RoHS compliant
Low operation force of 2N max
Quick connect terminals for easy wiring
High contact reliability ensured with gold crossbar contacts
Contact rating: 0.5A @ 250Vac
Contact configuration: SPDT

Approvals: UL, CSA, VDE

You may be interested in
Stock information temporarily unavailable.

AED 74.55

AED 14.91 Each (In a Pack of 5) (ex VAT)

AED 78.28

AED 15.656 Each (In a Pack of 5) (inc. VAT)

Omron Door Micro Switch, Plunger, SPDT 500 mA V ac @ 250 IP40, -30 → +60°C

AED 74.55

AED 14.91 Each (In a Pack of 5) (ex VAT)

AED 78.28

AED 15.656 Each (In a Pack of 5) (inc. VAT)

Omron Door Micro Switch, Plunger, SPDT 500 mA V ac @ 250 IP40, -30 → +60°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120AED 14.91AED 74.55
125 - 495AED 12.18AED 60.90
500 - 1245AED 10.342AED 51.71
1250 - 2495AED 10.132AED 50.66
2500+AED 9.345AED 46.72
You may be interested in

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Contact Configuration

SPDT

Contact Current Rating

500 mA V ac @ 250

Terminal Type

Through Hole

IP Rating

IP40

Contact Material

Gold Alloy

Mechanical Life

300000Operations

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-30 → +60°C

Country of Origin

Indonesia

Product details

Miniature Door Interlock Switch

Miniature door switch is capable of switching both micro loads and power loads.

RoHS compliant
Low operation force of 2N max
Quick connect terminals for easy wiring
High contact reliability ensured with gold crossbar contacts
Contact rating: 0.5A @ 250Vac
Contact configuration: SPDT

Approvals: UL, CSA, VDE

You may be interested in