Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder, Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
100 gf
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Voltage Rating
250V
Release Force
15gf
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
AED 116.90
AED 23.381 Each (In a Pack of 5) (ex VAT)
AED 122.75
AED 24.55 Each (In a Pack of 5) (inc. VAT)
5
AED 116.90
AED 23.381 Each (In a Pack of 5) (ex VAT)
AED 122.75
AED 24.55 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 245 | AED 23.381 | AED 116.90 |
250+ | AED 16.686 | AED 83.43 |
Technical Document
Specifications
Brand
OmronActuator Type
Pin Plunger
Terminal Type
Solder, Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
100 gf
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Voltage Rating
250V
Release Force
15gf
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1