Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

RS Stock No.: 682-2382Brand: OmronManufacturers Part No.: D3V-16-1C4Distrelec Article No.: 11083525
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1

Stock information temporarily unavailable.

AED 93.45

AED 18.69 Each (In a Pack of 5) (ex VAT)

AED 98.12

AED 19.624 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

AED 93.45

AED 18.69 Each (In a Pack of 5) (ex VAT)

AED 98.12

AED 19.624 Each (In a Pack of 5) (inc. VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 245AED 18.69AED 93.45
250 - 745AED 12.652AED 63.26
750+AED 11.97AED 59.85

Technical Document

Specifications

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

16 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP40

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Mechanical Life

10000000Operations

Operating Temperature Range

-25 → +105°C

Country of Origin

Indonesia

Product details

Omron Miniature

Industry standard V3 style microswitch.

RoHS compliant
16A contact switching
Various lever styles available

UL, CSA, EN61058-1