Omron Hinge Lever Micro Switch, Tab Terminal, 16 A @ 250 V ac, SPDT, IP40

Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1
AED 16.06
AED 16.06 Each (ex VAT)
AED 16.86
AED 16.86 Each (inc. VAT)
1
AED 16.06
AED 16.06 Each (ex VAT)
AED 16.86
AED 16.86 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 16.06 |
| 10 - 49 | AED 14.49 |
| 50 - 99 | AED 12.23 |
| 100 - 249 | AED 11.55 |
| 250+ | AED 10.71 |
Technical Document
Specifications
Brand
OmronActuator Type
Hinge Lever
Terminal Type
Tab
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
SPDT
IP Rating
IP40
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+105°C
Contact Material
Silver Alloy
Mechanical Life
10000000Operations
Operating Temperature Range
-25 → +105°C
Country of Origin
Indonesia
Product details
Omron Miniature
Industry standard V3 style microswitch.
RoHS compliant
16A contact switching
Various lever styles available
UL, CSA, EN61058-1

