Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Normal State Configuration
2NC
IP Rating
IP67
Housing Material
Metal
Connection Type
M20
Series
D4B
Action Type
Slow Action
Length
40mm
Width
62mm
Maximum Operating Temperature
+80°C
Standards Met
CCC, CE, CSA, UL
Depth
131.3mm
Minimum Operating Temperature
-40°C
Operating Force
9.41 N
Mechanical Life
10000000Operations
Mounting Orientation
Front
Product details
D4B-N Series General Purpose Snap Action
The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.
Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C
Approvals
UL, CSA
Standards
EN60947-5-1 and IEC 947-5-1
Safety Limit Switch
AED 348.92
AED 348.92 Each (ex VAT)
AED 366.37
AED 366.37 Each (inc. VAT)
1
AED 348.92
AED 348.92 Each (ex VAT)
AED 366.37
AED 366.37 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Normal State Configuration
2NC
IP Rating
IP67
Housing Material
Metal
Connection Type
M20
Series
D4B
Action Type
Slow Action
Length
40mm
Width
62mm
Maximum Operating Temperature
+80°C
Standards Met
CCC, CE, CSA, UL
Depth
131.3mm
Minimum Operating Temperature
-40°C
Operating Force
9.41 N
Mechanical Life
10000000Operations
Mounting Orientation
Front
Product details
D4B-N Series General Purpose Snap Action
The D4B-N Safety Limit Switch from Omron has snap-action contacts with a certified direct opening mechanism, N/C contacts only, to ensure safe operation should a fault occur. The switch is housed in an aluminium die-cast enclosure and has the head seal structure strengthened to provide IP67 protection.
Equipped with a mechanism that indicates the applicable operating zone, as well as push-button switching to control left and right motion
Accurate switching with safe operation via direct drive positive contact opening even with metal deposition between mating contacts
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating: 10A continuous
Four position turret head
IP67 aluminium die-cast enclosure
Conduit entry PG13.5 or M20
Operating temperature range: -40° to +80°C
Approvals
UL, CSA
Standards
EN60947-5-1 and IEC 947-5-1
