Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4BS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic

RS Stock No.: 240-8232Brand: OmronManufacturers Part No.: D4BS15FSDistrelec Article No.: 30136752
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

400V

Connection Type

PG13.5

Housing Material

Plastic

IP Rating

IP67

Number of Head Directions

4

Series

D4BS

Dimensions

111.5 x 41 x 31.4mm

Standards Met

CE

Depth

43mm

Length

111.5mm

Width

40mm

Maximum Operating Temperature

+80°C

Maximum Current

2A

Minimum Operating Temperature

-40°C

Distrelec Product Id

30136752

Country of Origin

Japan

Stock information temporarily unavailable.

AED 381.77

AED 381.77 Each (ex VAT)

AED 400.86

AED 400.86 Each (inc. VAT)

Omron D4BS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic

AED 381.77

AED 381.77 Each (ex VAT)

AED 400.86

AED 400.86 Each (inc. VAT)

Omron D4BS Safety Interlock Switch, 1NC/1NO, Keyed, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lock Style

Keyed

Normal State Configuration

1NC/1NO

Safety Contacts

NO/NC

Maximum AC Voltage

400V

Connection Type

PG13.5

Housing Material

Plastic

IP Rating

IP67

Number of Head Directions

4

Series

D4BS

Dimensions

111.5 x 41 x 31.4mm

Standards Met

CE

Depth

43mm

Length

111.5mm

Width

40mm

Maximum Operating Temperature

+80°C

Maximum Current

2A

Minimum Operating Temperature

-40°C

Distrelec Product Id

30136752

Country of Origin

Japan