Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Safety Interlock Switch, , 1NC/1NO 2A IP67, -40 → 80°C

RS Stock No.: 288-3212Brand: OmronManufacturers Part No.: D4BS25FSDistrelec Article No.: 30136753
brand-logo
View all in Door Interlock Switches

Technical Document

Specifications

Brand

Omron

Contact Configuration

1NC/1NO

Contact Current Rating

2A

Terminal Type

Conduit Thread

IP Rating

IP67

Operating Temperature Range

-40 → 80°C

Country of Origin

Japan

Stock information temporarily unavailable.

AED 423.69

AED 423.69 Each (ex VAT)

AED 444.87

AED 444.87 Each (inc. VAT)

Omron Safety Interlock Switch, , 1NC/1NO 2A IP67, -40 → 80°C

AED 423.69

AED 423.69 Each (ex VAT)

AED 444.87

AED 444.87 Each (inc. VAT)

Omron Safety Interlock Switch, , 1NC/1NO 2A IP67, -40 → 80°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Contact Configuration

1NC/1NO

Contact Current Rating

2A

Terminal Type

Conduit Thread

IP Rating

IP67

Operating Temperature Range

-40 → 80°C

Country of Origin

Japan