Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

RS Stock No.: 827-9181Brand: OmronManufacturers Part No.: D4C-1320
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers

Standards

EN, UL, CSA, and CCC

Stock information temporarily unavailable.

AED 401.24

AED 401.24 Each (ex VAT)

AED 421.30

AED 421.30 Each (inc. VAT)

Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max

AED 401.24

AED 401.24 Each (ex VAT)

AED 421.30

AED 421.30 Each (inc. VAT)

Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 250V ac Max, 250 V ac 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

250 V ac 5 A, 30 V dc 4A

Maximum AC Voltage

250V

Maximum DC Voltage

250V

Connection Type

Cable

Action Type

Snap Action

Length

65mm

Minimum Operating Temperature

-10°C

Depth

16mm

Width

40mm

Maximum Operating Temperature

+70°C

Mounting Orientation

Front

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

D4C Compact Limit Switch

Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing

Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers

Standards

EN, UL, CSA, and CCC