Technical Document
Specifications
Brand
OmronActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
125 V ac 100 mA, 30 V dc 100mA
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
51.5mm
Minimum Operating Temperature
-10°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Front
Mechanical Life
10000000Operations
Product details
D4C Compact Limit Switch
Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing
Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers
Standards
EN, UL, CSA, and CCC
AED 581.44
AED 581.44 Each (ex VAT)
AED 610.51
AED 610.51 Each (inc. VAT)
1
AED 581.44
AED 581.44 Each (ex VAT)
AED 610.51
AED 610.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
125 V ac 100 mA, 30 V dc 100mA
Maximum AC Voltage
250V
Maximum DC Voltage
250V
Connection Type
Cable
Action Type
Snap Action
Length
51.5mm
Minimum Operating Temperature
-10°C
Depth
16mm
Width
40mm
Maximum Operating Temperature
+70°C
Mounting Orientation
Front
Mechanical Life
10000000Operations
Product details
D4C Compact Limit Switch
Sealed, Compact, Slim Prewired Limit Switch Rugged diecast housing
Sealing characteristics that meet IEC IP67 degree of protection.
Triple-sealed construction:
Plunger section sealed via nitrile rubber packing seal and diaphragm; switch section sealed via nitrile rubber cap; cable entrance sealed via encapsulating material
Multiple mounting possible with Switches with Plungers
Standards
EN, UL, CSA, and CCC