Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4GS Safety Interlock Switch, 3NC, Keyed, Plastic

RS Stock No.: 861-4644Brand: OmronManufacturers Part No.: D4GS-N4R
brand-logo
View all in Safety Interlock Switches

Technical Document

Specifications

Brand

Omron

Lock Style

Keyed

Normal State Configuration

3NC

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

1m Cable

Housing Material

Plastic

IP Rating

IP67

Number of Head Directions

2

Series

D4GS

Maximum Current

2.5A

Depth

95.5mm

Auxiliary Contacts

1NC

Minimum Operating Temperature

-30°C

Length

30mm

Width

17mm

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

D4GS-N Safety Interlock Switch

The D4GS-N IP67 rated safety door switch uses rust-resistant materials and incorporates a drain opening as effective countermeasures against problems caused by water.

Slim safety-door switch with a three-terminal contact construction
Reversible design allowing either front or rear mounting
Key mounting hole is designed with rubber to absorb vibration and shock
IP67 protection (applicable to main body only, key insertion face is IP00)

Standards

Meets EN (TÜV) standards and CE marking requirements along with a variety of international standard requirements, such as UL and CSA requirements. All NC contacts satisfy requirements for the direct opening mechanism.

Interlock Switch

Stock information temporarily unavailable.

AED 399.07

AED 399.07 Each (ex VAT)

AED 419.02

AED 419.02 Each (inc. VAT)

Omron D4GS Safety Interlock Switch, 3NC, Keyed, Plastic

AED 399.07

AED 399.07 Each (ex VAT)

AED 419.02

AED 419.02 Each (inc. VAT)

Omron D4GS Safety Interlock Switch, 3NC, Keyed, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Lock Style

Keyed

Normal State Configuration

3NC

Safety Contacts

2NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Connection Type

1m Cable

Housing Material

Plastic

IP Rating

IP67

Number of Head Directions

2

Series

D4GS

Maximum Current

2.5A

Depth

95.5mm

Auxiliary Contacts

1NC

Minimum Operating Temperature

-30°C

Length

30mm

Width

17mm

Maximum Operating Temperature

+70°C

Country of Origin

Japan

Product details

D4GS-N Safety Interlock Switch

The D4GS-N IP67 rated safety door switch uses rust-resistant materials and incorporates a drain opening as effective countermeasures against problems caused by water.

Slim safety-door switch with a three-terminal contact construction
Reversible design allowing either front or rear mounting
Key mounting hole is designed with rubber to absorb vibration and shock
IP67 protection (applicable to main body only, key insertion face is IP00)

Standards

Meets EN (TÜV) standards and CE marking requirements along with a variety of international standard requirements, such as UL and CSA requirements. All NC contacts satisfy requirements for the direct opening mechanism.

Interlock Switch