Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron Lever Limit Switch, NO/NC, IP66, Metal Housing, 400V ac Max, 6A Max

RS Stock No.: 204-1299Brand: OmronManufacturers Part No.: D4M-5116
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Lever

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

63mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

52mm

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Omron Lever Limit Switch, NO/NC, IP66, Metal Housing, 400V ac Max, 6A Max

P.O.A.

Omron Lever Limit Switch, NO/NC, IP66, Metal Housing, 400V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Lever

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

63mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

52mm

Maximum Operating Temperature

+70°C