Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron Plunger Limit Switch, NO/NC, IP66, Metal Housing, 400V ac Max, 6A Max

RS Stock No.: 204-1306Brand: OmronManufacturers Part No.: D4M-5171
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

63mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

52mm

Maximum Operating Temperature

+70°C

Stock information temporarily unavailable.

P.O.A.

Omron Plunger Limit Switch, NO/NC, IP66, Metal Housing, 400V ac Max, 6A Max

P.O.A.

Omron Plunger Limit Switch, NO/NC, IP66, Metal Housing, 400V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

400V

Maximum DC Voltage

250V

Action Type

Snap Action

Length

63mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

52mm

Maximum Operating Temperature

+70°C