Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4MC Series Limit Switch Operating Head, ac 3A, IP67

RS Stock No.: 752-9987Brand: OmronManufacturers Part No.: D4MC-2000
brand-logo

Technical Document

Specifications

Brand

Omron

Pole and Throw Configuration

SPDT

Series

D4MC

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 3 A, dc 0.25A

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

70mm

Depth

21.7mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Width

48.5mm

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

D4MC Enclosed Switch

High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC

Stock information temporarily unavailable.

AED 123.38

AED 123.38 Each (ex VAT)

AED 129.55

AED 129.55 Each (inc. VAT)

Omron D4MC Series Limit Switch Operating Head, ac 3A, IP67

AED 123.38

AED 123.38 Each (ex VAT)

AED 129.55

AED 129.55 Each (inc. VAT)

Omron D4MC Series Limit Switch Operating Head, ac 3A, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Pole and Throw Configuration

SPDT

Series

D4MC

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

ac 3 A, dc 0.25A

Maximum AC Voltage

480V

Maximum DC Voltage

250V

Connection Type

Screw

Action Type

Snap Action

Length

70mm

Depth

21.7mm

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-10°C

Width

48.5mm

Mechanical Life

10000000Operations

Country of Origin

Japan

Product details

D4MC Enclosed Switch

High Utility Enclosed Switch

Enclosed Switches with Built-in Basic switches for high repeatability and durability of 10 Million operations minimum
Panel mount versions have the same operating position as Z Basic Switch
Suitable for applications demanding higher mechanical strength, dustproof and drip-proof properties than those on basic switches

Standards

UL, CSA, and CCC