Omron D4N Series Roller Plunger Interlock Switch, NO/NC, IP67, SPDT, Plastic Housing

RS Stock No.: 621-1559Brand: OmronManufacturers Part No.: D4N-1162Distrelec Article No.: 13630613
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Plastic

Connection Type

PG13.5

Series

D4N

Action Type

Snap Action

Length

83.6mm

Minimum Operating Temperature

-30°C

Depth

31.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus

Mounting Orientation

Horizontal

Mechanical Life

15000000Cycles

Distrelec Product Id

13630613

Country of Origin

Japan

Product details

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).

Stock information temporarily unavailable.

AED 159.23

AED 159.23 Each (ex VAT)

AED 167.19

AED 167.19 Each (inc. VAT)

Omron D4N Series Roller Plunger Interlock Switch, NO/NC, IP67, SPDT, Plastic Housing

AED 159.23

AED 159.23 Each (ex VAT)

AED 167.19

AED 167.19 Each (inc. VAT)

Omron D4N Series Roller Plunger Interlock Switch, NO/NC, IP67, SPDT, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

NO/NC

IP Rating

IP67

Housing Material

Plastic

Connection Type

PG13.5

Series

D4N

Action Type

Snap Action

Length

83.6mm

Minimum Operating Temperature

-30°C

Depth

31.5mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus

Mounting Orientation

Horizontal

Mechanical Life

15000000Cycles

Distrelec Product Id

13630613

Country of Origin

Japan

Product details

D4N Series Safety Limit Switch PG13.5

Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.

N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive

Standards

TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).