Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
PG13.5
Series
D4N
Action Type
Slow Action
Length
73mm
Minimum Operating Temperature
-30°C
Depth
48.2mm
Width
31mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Mechanical Life
15000000Cycles
Product details
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).
AED 239.14
AED 239.14 Each (ex VAT)
AED 251.10
AED 251.10 Each (inc. VAT)
1
AED 239.14
AED 239.14 Each (ex VAT)
AED 251.10
AED 251.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
OmronActuator Type
Roller Lever
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Connection Type
PG13.5
Series
D4N
Action Type
Slow Action
Length
73mm
Minimum Operating Temperature
-30°C
Depth
48.2mm
Width
31mm
Maximum Operating Temperature
+70°C
Standards Met
CE
Mechanical Life
15000000Cycles
Product details
D4N Series Safety Limit Switch PG13.5
Replacement for Omron D4D-N Series limit switches. Functionality is unchanged but body length is increased by 4mm. The change in body length does not affect the actuator position.
N/C for safety circuit and N/O for control circuit (SPDT)
Contact rating 10A continuous
Head may be located in choice of 4 positions
IP67 protection rating
PG13.5 conduit entry
Ambient operating temperature -30 to +70°C
Conforms to Machinery Directive and Low Voltage Directive
Standards
TUV EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, CCC (CQC) GB14048.5, EN50047, EN1088 (slow action models only).