Omron D4N Series Roller Lever Limit Switch, 1NC/1NO, IP67, DPST, Plastic Housing

RS Stock No.: 746-7258Brand: OmronManufacturers Part No.: D4N-412H
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CSA, TUV, UL

Depth

48.2mm

Minimum Operating Temperature

-30°C

Mechanical Life

15000000Cycles

Country of Origin

Japan

Product details

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch

Stock information temporarily unavailable.

AED 161.75

AED 161.75 Each (ex VAT)

AED 169.84

AED 169.84 Each (inc. VAT)

Omron D4N Series Roller Lever Limit Switch, 1NC/1NO, IP67, DPST, Plastic Housing

AED 161.75

AED 161.75 Each (ex VAT)

AED 169.84

AED 169.84 Each (inc. VAT)

Omron D4N Series Roller Lever Limit Switch, 1NC/1NO, IP67, DPST, Plastic Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Actuator Type

Roller Lever

Pole and Throw Configuration

DPST

Normal State Configuration

1NC/1NO

IP Rating

IP67

Housing Material

Plastic

Connection Type

M20

Series

D4N

Action Type

Snap Action

Length

64mm

Width

31mm

Maximum Operating Temperature

+70°C

Standards Met

CSA, TUV, UL

Depth

48.2mm

Minimum Operating Temperature

-30°C

Mechanical Life

15000000Cycles

Country of Origin

Japan

Product details

D4N Series, Miniature Safety Limit Switch

The D4N series from Omron is a miniature safety limit switch with a plastic housing, two built-in contacts and a wide range of head and actuator types.

Direct opening mechanism
Various actuators
Double insulation
Standardized gold clad contacts provide high contact reliability
Can be used with both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to EN115 and EN81-1

Safety Limit Switch