Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO

RS Stock No.: 746-7277Brand: OmronManufacturers Part No.: D4NL-4AFA-B
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Range

D4NL

Safety Contacts

NO/NC

Normal State Configuration

1NC/1NO + 1NC/1NO

Conduit Entry

M20

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Length

88.5mm

Width

95mm

Standards Met

CE

Depth

35.5mm

Country of Origin

Japan

Product details

D4NL Safety Guard-lock Door Switch

A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment

Approvals

cULus, TUV, CE, CCC

Standards

IEC/EN60947-5-1

AED 1,087.64

AED 1,087.64 Each (ex VAT)

AED 1,142.02

AED 1,142.02 Each (inc. VAT)

Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO

AED 1,087.64

AED 1,087.64 Each (ex VAT)

AED 1,142.02

AED 1,142.02 Each (inc. VAT)

Omron D4NL Series Solenoid Interlock Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Range

D4NL

Safety Contacts

NO/NC

Normal State Configuration

1NC/1NO + 1NC/1NO

Conduit Entry

M20

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Length

88.5mm

Width

95mm

Standards Met

CE

Depth

35.5mm

Country of Origin

Japan

Product details

D4NL Safety Guard-lock Door Switch

A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment

Approvals

cULus, TUV, CE, CCC

Standards

IEC/EN60947-5-1