Omron D4NL Series Solenoid Interlock Switch, Power to Lock, 24V dc

RS Stock No.: 757-9190Brand: OmronManufacturers Part No.: D4NL-4AFG-B
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

D4NL

Safety Contacts

NO/NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Length

95mm

Width

88.5mm

Depth

35.5mm

Country of Origin

Japan

Product details

D4NL Safety Guard-lock Door Switch

A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment

Approvals

cULus, TUV, CE, CCC

Standards

IEC/EN60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

AED 1,087.64

AED 1,087.64 Each (ex VAT)

AED 1,142.02

AED 1,142.02 Each (inc. VAT)

Omron D4NL Series Solenoid Interlock Switch, Power to Lock, 24V dc

AED 1,087.64

AED 1,087.64 Each (ex VAT)

AED 1,142.02

AED 1,142.02 Each (inc. VAT)

Omron D4NL Series Solenoid Interlock Switch, Power to Lock, 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Lock

Supply Voltage

24V dc

Series

D4NL

Safety Contacts

NO/NC

Conduit Entry

1/2 in NPT

Auxiliary Contacts

1NO/1NC

Housing Material

Plastic

IP Rating

IP67

Length

95mm

Width

88.5mm

Depth

35.5mm

Country of Origin

Japan

Product details

D4NL Safety Guard-lock Door Switch

A lead free, environmentally friendly solenoid interlock switch available with either a solenoid lock/mechanical release mechanism (power to lock) or a mechanical lock/solenoid release mechanism (power to unlock). Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.

Safety door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions possible
Four built-in contacts
Strong key holding force, 1300 N
For standard loads and micro loads
IP67 rating (applies to switch only, key hole is IP00)
Contains no harmful substances, such as lead or cadmium, reducing the burden on the environment

Approvals

cULus, TUV, CE, CCC

Standards

IEC/EN60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in