Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron D4NL Series Safety Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO

RS Stock No.: 215-5049Brand: OmronManufacturers Part No.: D4NL1AFABDistrelec Article No.: 30136810
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Actuator Included

No

Normal State Configuration

1NC/1NO + 1NC/1NO

Conduit Entry

PG13.5

Housing Material

Plastic

IP Rating

IP67

Pole Configuration

DPST-NO/NC x 2

Length

95mm

Width

88.5mm

Stock information temporarily unavailable.

AED 1,420.06

AED 1,420.06 Each (ex VAT)

AED 1,491.06

AED 1,491.06 Each (inc. VAT)

Omron D4NL Series Safety Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO

AED 1,420.06

AED 1,420.06 Each (ex VAT)

AED 1,491.06

AED 1,491.06 Each (inc. VAT)

Omron D4NL Series Safety Switch, Power to Unlock, 24V dc, 1NC/1NO + 1NC/1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4NL

Actuator Included

No

Normal State Configuration

1NC/1NO + 1NC/1NO

Conduit Entry

PG13.5

Housing Material

Plastic

IP Rating

IP67

Pole Configuration

DPST-NO/NC x 2

Length

95mm

Width

88.5mm