Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Omron D4NS Series Safety Interlock Switch, 2NC

RS Stock No.: 746-7295Brand: OmronManufacturers Part No.: D4NS-4BF
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Series

D4NS

Conduit Entry

M20

Normal State Configuration

2NC

Housing Material

Plastic

IP Rating

IP67

Depth

30.6mm

Width

31mm

Length

96mm

Standards Met

CE

Width

31mm

Country of Origin

Japan

Stock information temporarily unavailable.

AED 183.80

AED 183.80 Each (ex VAT)

AED 192.99

AED 192.99 Each (inc. VAT)

Omron D4NS Series Safety Interlock Switch, 2NC

AED 183.80

AED 183.80 Each (ex VAT)

AED 192.99

AED 192.99 Each (inc. VAT)

Omron D4NS Series Safety Interlock Switch, 2NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Series

D4NS

Conduit Entry

M20

Normal State Configuration

2NC

Housing Material

Plastic

IP Rating

IP67

Depth

30.6mm

Width

31mm

Length

96mm

Standards Met

CE

Width

31mm

Country of Origin

Japan