Omron D4NS Series Safety Interlock Switch, 2NC/1NO

RS Stock No.: 549-558Brand: OmronManufacturers Part No.: D4NS-8CF
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Series

D4NS

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V

Depth

30mm

Maximum DC Voltage

250V

Length

88mm

Width

56mm

Country of Origin

Japan

Product details

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch

You may be interested in

AED 190.58

AED 190.58 Each (ex VAT)

AED 200.11

AED 200.11 Each (inc. VAT)

Omron D4NS Series Safety Interlock Switch, 2NC/1NO

AED 190.58

AED 190.58 Each (ex VAT)

AED 200.11

AED 200.11 Each (inc. VAT)

Omron D4NS Series Safety Interlock Switch, 2NC/1NO

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Omron

Series

D4NS

Safety Contacts

NO/2NC

Conduit Entry

M20

Normal State Configuration

2NC/1NO

Housing Material

Plastic

IP Rating

IP67

Maximum AC Voltage

240V

Depth

30mm

Maximum DC Voltage

250V

Length

88mm

Width

56mm

Country of Origin

Japan

Product details

Omron D4NS Safety Door Switch, Plastic

The D4NS is a labour saving and environmentally friendly safety door switch with separate actuator and make-before-break contacts (MBB). This interlock switch is ideal for use in applications with sliding, hinged and removable guards that need to be closed for operational safety.

Standardised gold-clad contacts for high contact reliability
Applicable to both standard loads and micro loads
Free of lead, cadmium, and hexavalent chrome, reducing the burden on the environment
Conforms to the Machinery Directive and Low Voltage Directive

Approvals

TUV, UL, CCC, CSA.

Standards

EN60947-5-1 (approved direct opening), UL508 CSA C22.2 No.14, GS-ET-15, GB14048.5, EN50047, EN1088.

Interlock Switch

You may be interested in