Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock, 24V dc

RS Stock No.: 820-3783Brand: OmronManufacturers Part No.: D4SLN4PDAD
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4SL-N

Actuator Included

No

Safety Contacts

NO/2NC

Conduit Entry

M20

Auxiliary Contacts

3NC

Housing Material

Metal

IP Rating

IP67

Width

39mm

Length

39mm

Depth

179.9mm

Width

39mm

Width

39mm

Safety Contacts

2NC/1NO

Country of Origin

Japan

Product details

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.

Stock information temporarily unavailable.

AED 1,079.92

AED 1,079.92 Each (ex VAT)

AED 1,133.92

AED 1,133.92 Each (inc. VAT)

Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock, 24V dc

AED 1,079.92

AED 1,079.92 Each (ex VAT)

AED 1,133.92

AED 1,133.92 Each (inc. VAT)

Omron D4SL-N Series Solenoid Interlock Switch, Power to Unlock, 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Omron

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

D4SL-N

Actuator Included

No

Safety Contacts

NO/2NC

Conduit Entry

M20

Auxiliary Contacts

3NC

Housing Material

Metal

IP Rating

IP67

Width

39mm

Length

39mm

Depth

179.9mm

Width

39mm

Width

39mm

Safety Contacts

2NC/1NO

Country of Origin

Japan

Product details

D4SL Safety Guard-lock Door Switch

The D4SL-N series from Omron is a small Class 6-contact Guard Lock Switch. The significantly reduced solenoid current of the D4SL-N contributes to reduced power supply costs. The safety-door switch also conforms to the following EC Directives: Machinery Directive, Low Voltage Directive, EMC Directive, EN1088, EN60204-1, GS-ET-19.

Reduced wiring time with one-touch attachment and removal
Two types of wiring method, terminal block or connector
Key holding force of 1300 N
Key insertion point can be changed without detaching the head
Drive solenoids directly from the controller
Both power to lock and power to unlock models available
Orange LED indicator (selected models)
Supply voltage 24 Vdc

Approvals

TÜV SÜD , UL, CQC (CCC), KOSHA.

Standards

EN60947-5-1 (certified direct opening), UL508, CSA C22.2 No.14, GB14048.5, EN60947-5-1.