Technical Document
Specifications
Brand
OmronMedia Monitored
Air
Device Type
Air
Minimum Flow Rate
1 L/min
Maximum Flow Rate
1 L/min
Supply Voltage
10 V dc
Series
D6F
Distrelec Product Id
30171130
Country of Origin
Japan
You may be interested in
Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.1 L/min MaxBrand: Honeywell
AED 1,030.84Each (ex VAT)
Stock information temporarily unavailable.
AED 377.32
AED 377.32 Each (ex VAT)
AED 396.19
AED 396.19 Each (inc. VAT)
Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 1 L/min Max
1
AED 377.32
AED 377.32 Each (ex VAT)
AED 396.19
AED 396.19 Each (inc. VAT)
Omron D6F Series Air Flow Sensor for Air, 1 l/min Min, 1 L/min Max
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.1 L/min MaxBrand: Honeywell
AED 1,030.84Each (ex VAT)
Technical Document
Specifications
Brand
OmronMedia Monitored
Air
Device Type
Air
Minimum Flow Rate
1 L/min
Maximum Flow Rate
1 L/min
Supply Voltage
10 V dc
Series
D6F
Distrelec Product Id
30171130
Country of Origin
Japan
You may be interested in
Honeywell HAF Series Bidirectional Flow Meter Airflow Sensor for Air, 0 l/min Min, 0.1 L/min MaxBrand: Honeywell
AED 1,030.84Each (ex VAT)